PDP SEO Portlet

5554216-3

Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Panel Mount 50 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5554216-3
Secondary Manufacturer Part#: 5554216-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
Tin
265
Panel Mount
-40 to 105 °C
2.1600 mm
83.94 x 18.28 mm
18.28 mm
83.94 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$15.40784
1080+
$13.27964
2520+
$13.21223
5040+
$13.14482
10080+
$13.07741