PDP SEO Portlet

5554145-4

Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Panel Mount 36 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5554145-4
Secondary Manufacturer Part#: 5554145-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265
Panel Mount
-40 to 105 °C
2.1600 mm
68.97 x 16.01 mm
16.01 mm
68.97 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$17.0301
21+
$16.3332
42+
$15.7276
84+
$15.1447
168+
$14.81591