5552745-1
Conn IEEE 488 PL 64 POS 2.16mm Solder RA Thru-Hole 64 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 5552745-1
Secondary Manufacturer Part#: 5552745-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 2.1600 mm | ||
| 25.4 mm | ||
| 98.43 x 25.4 x 16 mm | ||
| 16 mm | ||
| 98.43 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |