PDP SEO Portlet

5552744-7

Conn IEEE 488 RCP 64 POS 2.16mm Solder RA Thru-Hole 64 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5552744-7
Secondary Manufacturer Part#: 5552744-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Tin
265
Through Hole
-40 to 105 °C
2.1600 mm
25.66 mm
98.43 x 25.66 x 16 mm
16 mm
98.43 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$18.1234
1080+
$16.6804
2160+
$16.24145
4320+
$15.825
8640+
$15.42938