PDP SEO Portlet

5552742-1

Conn IEEE 488 RCP 36 POS 2.16mm Solder RA Thru-Hole 36 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5552742-1
Secondary Manufacturer Part#: 5552742-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Tin
265
Through Hole
-40 to 105 °C
2.1600 mm
25.35 mm
68.19 x 25.35 x 16 mm
16 mm
68.19 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$7.09106
900+
$6.3475
1350+
$6.027
2700+
$5.99625
5400+
$5.9655