PDP SEO Portlet

5552738-1

Conn IEEE 488 RCP 14 POS 2.16mm Solder RA Thru-Hole 14 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5552738-1
Secondary Manufacturer Part#: 5552738-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Tin
265
Through Hole
-40 to 105 °C
2.1600 mm
25.65 mm
44.45 x 25.65 x 16 mm
16 mm
44.45 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$8.15731
50+
$7.78668
100+
$7.452
200+
$7.2312
400+
$7.07719