PDP SEO Portlet

5552725-3

Conn IEEE 488 RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5552725-3
Secondary Manufacturer Part#: 5552725-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-40 to 105 °C
2.1600 mm
25.66 mm
83.32 x 25.66 x 16 mm
16 mm
83.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$10.76134
720+
$9.6329
1080+
$9.12592
2160+
$8.89192
4320+
$8.70148