5552402-1
Conn IEEE 488 PL 50 POS 2.54mm IDT RA Cable Mount 50 Terminal 1 Port Individual
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 5552402-1
Secondary Manufacturer Part#: 5552402-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Cable Mount | ||
| 2.5400 mm | ||
| 34.29 mm | ||
| 83.05 x 34.29 x 15.24 mm | ||
| 15.24 mm | ||
| 83.05 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536698000 |