PDP SEO Portlet

5552243-1

Conn IEEE 488 PL 64 POS 2.16mm Solder ST Thru-Hole 64 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5552243-1
Secondary Manufacturer Part#: 5552243-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Plug
Tin
265
Through Hole
-40 to 105 °C
2.1600 mm
15.24 mm
98.43 x 15.24 x 17.93 mm
17.93 mm
98.43 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$19.67182
19+
$18.77964
37+
$17.955
73+
$17.1086
146+
$16.74423