PDP SEO Portlet

5552241-1

Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Edge Mount 36 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5552241-1
Secondary Manufacturer Part#: 5552241-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
Tin
265
Edge Mount
-40 to 105 °C
2.1600 mm
68.2 x 15.37 mm
15.37 mm
68.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$11.47246
35+
$11.01444
65+
$10.6312
150+
$10.2489
600+
$9.10534