5552232-1
Conn IEEE 488 PL 36 POS 2.16mm Solder ST Thru-Hole 36 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 5552232-1
Secondary Manufacturer Part#: 5552232-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 2.1600 mm | ||
| 15.24 mm | ||
| 68.19 x 15.24 x 10.38 mm | ||
| 10.38 mm | ||
| 68.19 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |