PDP SEO Portlet

5552126-1

Conn IEEE 488 M 50 POS Solder ST Edge Mount 50 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5552126-1
Secondary Manufacturer Part#: 5552126-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Plug
Tin
265
Edge Mount
83.31 x 15.24 mm
15.24 mm
83.31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$18.67311
20+
$17.9386
39+
$17.2894
77+
$16.678
154+
$16.31592