PDP SEO Portlet

5552118-1

Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5552118-1
Secondary Manufacturer Part#: 5552118-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
Tin
265
Through Hole
-40 to 105 °C
2.1600 mm
15.36 mm
83.31 x 15.36 x 18.64 mm
18.64 mm
83.31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$8.5722
120+
$8.2364
240+
$7.9323
480+
$7.78755
960+
$7.61848