PDP SEO Portlet

5552116-1

Conn IEEE 488 PL 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5552116-1
Secondary Manufacturer Part#: 5552116-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Plug
Tin
265
Through Hole
-40 to 105 °C
2.1600 mm
15.11 mm
83.31 x 15.11 x 17.93 mm
17.93 mm
83.31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$7.27583
1440+
$5.91
2880+
$5.88
5280+
$5.85
10560+
$5.82