554759-1
Conn IEEE 488 PL 64 POS 2.16mm Press Fit ST Thru-Hole 64 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 554759-1
Secondary Manufacturer Part#: 554759-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.1600 mm | ||
| 98.43 x 15.62 mm | ||
| 15.62 mm | ||
| 98.43 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |