554758-1
Conn IEEE 488 PL 50 POS 2.16mm Press Fit ST Thru-Hole 50 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 554758-1
Secondary Manufacturer Part#: 554758-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.1600 mm | ||
| 74.83 x 15.62 mm | ||
| 15.62 mm | ||
| 74.83 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |