554088-1
Conn SCSI RCP 24 POS 1.27mm IDT RA Cable Mount 24 Terminal 1 Port Tray
Manufacturer:TE Connectivity
Product Category:
Connectors, I/O Connectors
Avnet Manufacturer Part #: 554088-1
Secondary Manufacturer Part#: 554088-1
- RoHS 10 Compliant
- Tariff Charges
The CHAMP Latch Low-Profile Connector comes ready to use-just slide the cable in and squeeze. The underside of the strain relief cover is fluted to assist in proper cable orientation. Plastic “barbs’’ sticking up from the connector body act as guides for proper cable alignment during insertion. When terminated, these “barbs’’ pierce the cable insulation between the conductors and lock on to the strain relief cover.
- Panel Mount Receptacle Assembly
- 24 Position
- Ready to use connectors - strain relief covers preassembled to connector bodies
- Overall assembled dimension of .82 [20.83]
- Simple one-step termination operation
- May be used in dead-end" or "daisy-chain" applications
- Hardware kits available for Cable-to-Cable or Cable-to Panel applications
- Capable of mass termination without time consuming soldering and pre-stripping of wire
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| IDT | ||
| Receptacle |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |