PDP SEO Portlet

5536624-1

Manufacturer:TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 5536624-1
Secondary Manufacturer Part#: 5536624-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Header
Natural
265
Through Hole
2.0000 mm
15.8 mm
11.88 x 15.8 x 17 mm
17 mm
11.88 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1152  Mult:576  
USD $:
1152+
$5.5393
5184+
$4.57434
10368+
$4.55112
20736+
$4.5279
41472+
$4.50468