5536437-4
Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polymer | ||
| Right Angle | ||
| Copper Alloy | ||
| Plug | ||
| 265 | ||
| Through Hole | ||
| 2.5400 mm | ||
| 17.73 mm | ||
| 94 x 17.73 x 11.1 mm | ||
| 11.1 mm | ||
| 94 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |