PDP SEO Portlet

5535653-2

Manufacturer:TE Connectivity
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 5535653-2
Secondary Manufacturer Part#: 5535653-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Brass
Gold
Header
Tin
260
Through Hole
-10 to 70 °C
2.5400 mm
35 mm
61.98 x 35 x 6.98 mm
6.98 mm
61.98 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$25.78684
500+
$21.48285
1000+
$21.3738
2500+
$21.26475
5000+
$21.1557