552315-1
Conn IEEE 488 RCP 64 POS 2.16mm IDT RA Cable Mount 64 Terminal 1 Port Tray
- RoHS 10 Compliant
- Tariff Charges
Receptacle connectors features a polarized housing preloaded with contacts on 2.16 mm [.085 in.] centerlines. The connectors are available with 64 contact positions arranged in two opposing rows.
Each housing has a color coded dot, which indicates the wire size to be terminated to the connector. The flanges of the plug housing have either 4-40 UNC-2B threaded holes for screw mounting or open ends for bail mounting. The flanges of the receptacle housing have either 4-40 UNC-2B threaded holes for screw mounting or mounting holes (which accept screw or bail mounting hardware; depending on the type of plug housing flanges). Note that receptacles have 4.75 mm [.187 in.] thick flanges for free-hanging applications and 1.98 mm [.078 in.] thin flanges for panel-mounted applications.
The contacts accept discrete wire with solid conductors and are designed for laminated cable with 7-stranded conductors. A letter code, designating the wire size, is stamped on each contact to assist in selecting replacement contacts.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| 2.1600 mm | ||
| 15.24 mm | ||
| 98.42 x 15.24 x 17.39 mm | ||
| 17.39 mm | ||
| 98.42 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |