PDP SEO Portlet

552285-1

Conn IEEE 488 PL 64 POS 2.16mm IDT RA Cable Mount 64 Terminal 1 Port Tray

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 552285-1
Secondary Manufacturer Part#: 552285-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Plug connectors features a polarized housing preloaded with contacts on 2.16 mm [.085 in.] centerlines. The connectors are available with 64 contact positions arranged in two opposing rows.

Each housing has a color coded dot, which indicates the wire size to be terminated to the connector. The flanges of the plug housing have either 4-40 UNC-2B threaded holes for screw mounting or open ends for bail mounting. The flanges of the receptacle housing have either 4-40 UNC-2B threaded holes for screw mounting or mounting holes (which accept screw or bail mounting hardware; depending on the type of plug housing flanges). Note that receptacles have 4.75 mm [.187 in.] thick flanges for free-hanging applications and 1.98 mm [.078 in.] thin flanges for panel-mounted applications.

The contacts accept discrete wire with solid conductors and are designed for laminated cable with 7-stranded conductors. A letter code, designating the wire size, is stamped on each contact to assist in selecting replacement contacts.

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Plug
Cable Mount
2.1600 mm
15.24 mm
98.42 x 15.24 x 17.39 mm
17.39 mm
98.42 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.47
1000+
$8.35554
5000+
$5.73148
10000+
$5.10099
20000+
$5.07456