PDP SEO Portlet

5520258-3

Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5520258-3
Secondary Manufacturer Part#: 5520258-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5520258-3 is a 6P6C 1-port RJ25/CAT-3 vertical Modular Jack with gold-plated phosphor bronze contacts, panel stops and black PBT housing. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.

  • Solder termination
  • 150VAC Maximum voltage rating
  • 750 Mating cycles durability
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold Over Nickel
Receptacle
Cat3
Through Hole
5520258 Series
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  8964.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.00631
3000+
$0.93464
5000+
$0.83608
10000+
$0.7571
25000+
$0.71169