PDP SEO Portlet

5520251-4

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5520251-4
Secondary Manufacturer Part#: 5520251-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5520251-4 is a 8P8C 1-port RJ45/CAT-3 right angle Modular Jack with gold-plated phosphor bronze contacts, black PBT polyester housing and panel stops. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.

  • Solder termination
  • 150VAC Maximum voltage rating
  • 750 Mating cycles durability
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5650.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:114  Mult:1  
USD $:
114+
$1.213
3000+
$1.12663
5000+
$1.00782
10000+
$0.91262
25000+
$0.85789