PDP SEO Portlet

5499923-6

Conn Ejector Header 26 POS 2.54mm Solder ST Through Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5499923-6
Secondary Manufacturer Part#: 5499923-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass-Filled Nylon|Polyester
Straight
Brass|Phosphor Bronze
Gold Over Nickel
26
2
2.54 mm
5499923

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$7.2578
60+
$7.09168
120+
$6.9596
240+
$6.8326
480+
$6.68426