PDP SEO Portlet

5499922-1

Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMP-LATCH

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5499922-1
Secondary Manufacturer Part#: 5499922-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5499922-1 is a 10-position 2-row vertical shrouded Wire-to-Board Universal Ejection-style Pin Header with gold-plated brass, phosphor bronze pin contacts and black glass filled nylon/polyester 4-sided housing. The plug supports through-hole termination method?PC board and latch mating connector lock type. It is applicable to printed circuit board.

  • With ejection latches
  • Long latch
  • Square post contact design

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Gold
Header
Black
Tin
265
Through Hole
-65 to 105 °C
2.5400 mm
8.53 mm
32 x 8.53 x 27.31 mm
27.31 mm
32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:54  Mult:54  
USD $:
54+
$2.44291
108+
$2.38716
216+
$2.33244
324+
$2.27943
432+
$2.19239