PDP SEO Portlet

5499913-2

Conn Ejector Header 14 POS 2.54mm Solder RA Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5499913-2
Secondary Manufacturer Part#: 05R5069
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass|Phosphor Bronze
Gold
Header
Through Hole
14
2
2.54 mm
5499913
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.08
10+
$3.86
25+
$3.78
50+
$2.98
100+
$2.95
500+
$2.92
1000+
$2.88