PDP SEO Portlet

5499910-7

Conn Ejector Header 30 POS 2.54mm Solder ST Through Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5499910-7
Secondary Manufacturer Part#: 5499910-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon|Polyester
Straight
Brass|Phosphor Bronze
Gold Over Nickel
30
2
2.54 mm
5499910

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$6.31485
80+
$6.05864
160+
$5.8362
320+
$5.7297
640+
$5.60531