PDP SEO Portlet

5499786-5

Conn Ejector Header 24 POS 2.54mm Solder RA Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5499786-5
Secondary Manufacturer Part#: 5499786-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass|Phosphor Bronze
Gold
Header
Black
Tin
265
1 A
Through Hole
24
2
-65 to 105 °C
2.5400 mm
27.3 mm
49.78 x 27.3 x 8.53 mm mm
8.53 mm
49.78 mm
5499786
Solder
Ejector Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
360+
$5.09776
720+
$4.60301
1080+
$4.2238
5040+
$4.20225
10080+
$4.1807