PDP SEO Portlet

5499786-2

Conn Ejector Header 14 POS 2.54mm Solder RA Through Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5499786-2
Secondary Manufacturer Part#: 5499786-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass|Phosphor Bronze
Gold
14
2
2.54 mm
5499786

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:576  Mult:576  
USD $:
576+
$2.74141
1152+
$2.34626
5184+
$2.10416
10368+
$1.99875
20736+
$1.9885