PDP SEO Portlet

5499345-3

Conn Wire to Board 16 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5499345-3
Secondary Manufacturer Part#: 5499345-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Gold
Tin
265
Through Hole
2.5400 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.9292
55+
$6.64496
150+
$6.4116
250+
$6.187
504+
$6.05268