PDP SEO Portlet

5499206-6

Conn Ejector Header 26 POS 2.54mm Solder ST Through Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5499206-6
Secondary Manufacturer Part#: 5499206-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass|Phosphor Bronze
Gold
26
2
2.54 mm
5499206

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:432  Mult:432  
USD $:
432+
$5.75001
864+
$5.19197
1296+
$4.57388
5184+
$4.10476
10368+
$3.8878