PDP SEO Portlet

5499206-1

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMP-LATCH Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5499206-1
Secondary Manufacturer Part#: 5499206-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass|Phosphor Bronze
Gold
Header
Black
Tin
265
Through Hole
-55 to 125 °C
2.5400 mm
8.53 mm
32 x 8.53 x 27.3 mm
27.3 mm
32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  528.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
54+
$2.26467
1000+
$1.93823
5000+
$1.73824
10000+
$1.64528
20000+
$1.60415