54483-3
Conn Housing RCP 3 POS 7.92mm Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 54483-3
Secondary Manufacturer Part#: 54483-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 7.9200 mm | ||
| 24.51 mm | ||
| 23.77 x 24.51 x 7.92 mm | ||
| 7.92 mm | ||
| 23.77 mm | ||
| 18 to 6, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |