5414907-1
Conn BNC Receptacle 2GHz 75 Ohm Solder RA Through Hole/Panel Mount Gold
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 5414907-1
Secondary Manufacturer Part#: 5414907-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole|Panel Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 2 GHz | ||
| 75 Ohm | ||
| 5414907 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694010 |