PDP SEO Portlet

5414373-1

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5414373-1
Secondary Manufacturer Part#: 5414373-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

These connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.

  • 50 Ohm BNC Right-Angle Metalized Jack, PC Board Mount
  • Bayonet lock coupling for quick connect/disconnect
  • Fully intermateable with comparable BNC UG/U connectors
  • Full range of Hex Crimp and O Crimp Products for common coaxial cables
  • Low VSWR
  • Single crimp connectors offer one crimping operation for fast application
  • Twist-on connectors require no special tooling for application to the cable
  • Field serviceable (Category A) connectors qualified to MIL-C-39012
  • Field replaceable (Category C) plugs with captivated center contact
  • Field replaceable plugs can be terminated with industry standard tooling
  • Tarnish resistant Nickel finish available
  • Choice of different dielectrics
  • Listed under the Component Program of Underwriters Laboratories Inc., File No. E81956
  • PC Board soldered connectors are recognized under the Component Program of Underwriters Laboratories Inc., File No. E81956

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Phosphor Bronze
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 223 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$3.62326
10000+
$2.95939
20000+
$2.91689
40000+
$2.8756
80000+
$2.79292