PDP SEO Portlet

5414337-1

Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5414337-1
Secondary Manufacturer Part#: 5414337-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMB Connectors are available in commercial and High REL versions. They are ideally suited for circuit miniaturization and are offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks.

Termination costs are kept to a minimum using plugs and jacks with a crimp center contact and hex crimp outer braid. Both hand held tooling and pneumatic bench-mounted tooling is available. Easily assembled right-angle plugs have a hex crimp on the outer braid ferrule and bifurcated solder center contacts.

  • PC board right angle jack with standoff pads
  • SMB offers snap-fit coupling for quick connect/disconnect
  • Choice of Commercial or High REL Connectors
  • 50 ? MIL-Type connectors
  • Fast easy cable assembly
  • Low VSWR
  • Standard military, commercial or tooling
  • Listed under the Component Program of Underwriters Laboratories Inc., File No. E81956
  • PC Board soldered connectors are recognized under the Component Program of Underwriters Laboratories Inc., File No. E81956
  • Certified by Canadian Standards Association File No. LR 7189

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Brass
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  194.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.10397