PDP SEO Portlet

5414217-1

Conn BNC RCP 75Ohm Solder Cup ST Panel Mount Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5414217-1
Secondary Manufacturer Part#: 5414217-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

These connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.

All connectors are designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

  • 75 Ohm, Bulkhead solder jack
  • With solder terminal
  • Bayonet lock coupling for quick connect/disconnect
  • Fully intermateable with comparable BNC UG/U connectors
  • Full range of Hex Crimp and O Crimp Products for common coaxial cables
  • Low VSWR
  • Single crimp connectors offer one crimping operation for fast application
  • Twist-on connectors require no special tooling for application to the cable
  • Field serviceable (Category A) connectors qualified to MIL-C-39012
  • Field replaceable (Category C) plugs with captivated center contact
  • Field replaceable plugs can be terminated with industry standard tooling
  • Tarnish resistant Nickel finish available
  • Choice of different dielectrics
  • Listed under the Component Program of Underwriters Laboratories Inc., File No. E81956
  • PC Board soldered connectors are recognized under the Component Program of Underwriters Laboratories Inc., File No. E81956

Technical Attributes

Find Similar Parts

Description Value
Solder Cup
Straight
Panel Mount
Phosphor Bronze
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$10.55596
800+
$7.86347
1200+
$6.8208
2800+
$6.786
5200+
$6.7512