PDP SEO Portlet

5413879-2

Conn BNC Receptacle 4GHz 50 Ohm Solder RA Through Hole Gold Over Nickel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5413879-2
Secondary Manufacturer Part#: 5413879-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a

  • Bayonet lock coupling for quick connect/disconnect
  • Various connectors available in 50 and 75 ohm versions
  • Fully intermateable with comparable BNC UG/U connectors
  • Full range of Hex Crimp and O Crimp Products for common coaxi

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Phosphor Bronze
Gold
4 GHz
50 Ohm
5413879

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$6.56974
1000+
$5.32681
5000+
$4.61034
10000+
$3.74344
20000+
$3.64985