5406562-2
MODULAR JACK ASSEMBLY 2PORT 8POS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| -40 to 80 °C | ||
| 2.5400 mm | ||
| 21.34 mm | ||
| 31.24 x 21.34 x 13.63 mm | ||
| 13.63 mm | ||
| 31.24 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |