PDP SEO Portlet

53894-1

Conn Housing RCP 1 POS ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 53894-1
Secondary Manufacturer Part#: 53894-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP Power Lock Connectors have hermaphroditic housing and contact designs. T h e hermaphroditic housings are also modular in design and permit the clustering of connectors of the same series. Housings are made of impact resistant thermoplastic with stainless steel locking springs for contact stability. Terminals are available in strip and loose piece form with a material choice of silver, or gold plated copper.

Contacts for Series I Connectors accept a wire size range of 18–12 AWG [0.8-3 mm2]

Both insert easily into housings where integral locking springs provide positive retention.

AMP Power Lock Connectors can be adapted to most high current applications and may be used as freehanging, surface mounted and thru-panel mounted connectors, or when posted contacts are used, they can be used on printed circuits.

Precision formed contacts are available in strip form for automatic machine application, providing maximum production and minimum assembly time.

  • High current handling capability: 31 or 53 amperes maximum depending on application (reference product specs)
  • Modular housings for multiple connector applications
  • Assortment of mounting accessories available
  • Interlock between adjacent housings to assist assembly
  • Precision formed contacts available in strip form for high-speed automatic machine application or loose piece for hand tool application
  • Integral stainless steel locking spring in housing for contact retention and reliable contact performance
  • Choice of silver or gold plated copper contacts
  • Housing of impact resistant thermoplastic
  • Accepts wire size range 18–6 AWG [0.8-15 mm2]
  • Positive electrical continuity provided by self-cleaning wiping action of mated contacts

Technical Attributes

Find Similar Parts

Description Value
PC (Polycarbonate)
Straight
Receptacle
White
24.71 mm
9.19 x 24.71 x 9.19 mm
9.19 mm
9.19 mm
18 to 12, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.8656
400+
$2.726
600+
$2.562
2000+
$2.4344
5000+
$2.05344