PDP SEO Portlet

53874-1

Flanged Spade Tongue Terminal 14-16AWG 19.02mm 7.47mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 53874-1
Secondary Manufacturer Part#: 53874-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pre-insulated PLASTIGRIP solderless Flanged Spade Tongue Terminal
  • Stud Size: M4
  • Terminal Insulation Color: Blue
  • Material: Terminal Body - Copper; Plating - Tin
  • Accommodate wire size 16-14 AWG
  • Designed specifically to answer the need for inexpensive, insulated electrical terminations
  • Can be used in almost every type of commercial application

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.55749
30000+
$0.51981
50000+
$0.4988
100000+
$0.47172
200000+
$0.45992