PDP SEO Portlet

5353999-3

Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5353999-3
Secondary Manufacturer Part#: 5353999-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The term “drawer connector” was created to describe a cabinet drawer where the connector is installed at the back of the drawer and is mated by closing the drawer. Since the “drawer” is often times made with a somewhat loose fit - to enable easy opening and closing, the drawer connector must provide sufficient self-alignment and ideally a floating connection to the cabinet or drawer to keep the connection from binding.

Some of the benefits of the power drawer connectors are the robustness of the housing designs and the durability of the contacts. High-end applications such as networking switches and servers want the lowest possible voltage drop across the connector. For these applications the high conductivity screw machined contacts with either gold or silver plating offer the best performance.

The contacts are the core of the ELCON drawer series connectors. For cost sensitive applications the different hybrid drawer connectors offer a wide variety of shapes and sizes aimed at keeping cost minimized and still providing a reliable separable interface.

  • Number of positions: 100
  • For parallel board stacking applications
  • High density packaging on 0.8 [.031] centerline spacing
  • Available sizes from 40 to 200 positions (in 20 position increments)
  • Board stacking heights available from 5 [.197] to 16 [.630] (in 1 [.039] increments)
  • Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
  • Positioning bosses for proper on-board orientation
  • available packaged on tape-and-reel” for automatic placement per EIA standards
  • Recognized under the Component Program of Underwriter Laboratories Inc., File No. E28476
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Solder
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.22868
2000+
$5.10936
4000+
$4.99224
8000+
$4.87878
16000+
$4.69249