PDP SEO Portlet

5352268-1

Conn Hard Metric F 110 POS 2mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 5352268-1
Secondary Manufacturer Part#: 5352268-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Gray
Tin
Through Hole
2.0000 mm
11.4 mm
43.9 x 11.4 x 12 mm
12 mm
43.9 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:840  Mult:420  
USD $:
840+
$13.03577
1680+
$11.35247
2520+
$11.17818
4200+
$11.12115
8400+
$11.06412