PDP SEO Portlet

5352171-1

Connector, Z-PACK, 95 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows

Manufacturer:TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 5352171-1
Secondary Manufacturer Part#: 5352171-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5352171-1 is a 95-position 5-row shielded hard metric Backplane Connector with phosphor bronze contacts and grey glass-filled polyester housing. The 19-column type B right angle receptacle features pin type contacts, upper ground return shielding and 2mm HM interface.

  • Press fit
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Receptacle
Through Hole
95
5
5352171
Solder
500 Vrms

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:14  Mult:14  
USD $:
14+
$13.75742
42+
$11.676
70+
$10.7865
154+
$10.0584
308+
$9.83209