PDP SEO Portlet

535034-5

Conn DIN 41612 RCP 48 POS 2.54mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 535034-5
Secondary Manufacturer Part#: 535034-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.81823
1200+
$4.4948
5400+
$4.33292
10200+
$4.24796
20400+
$4.0704