PDP SEO Portlet

535032-4

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 535032-4
Secondary Manufacturer Part#: 535032-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$5.23532
1020+
$4.85244
5010+
$4.67281
10020+
$4.49826
20040+
$4.36894