PDP SEO Portlet

5330878

Conn BNC PL 50Ohm Crimp ST Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5330878
Secondary Manufacturer Part#: 5330878
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

These connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.

All connectors are designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

  • 75 Ohm
  • Single crimp termination
  • Bayonet lock coupling for quick connect/disconnect
  • Fully intermateable with comparable BNC UG/U connectors
  • Full range of Hex Crimp and O Crimp Products for common coaxial cables
  • Low VSWR
  • Single crimp connectors offer one crimping operation for fast application
  • Twist-on connectors require no special tooling for application to the cable
  • Field serviceable (Category A) connectors qualified to MIL-C-39012
  • Field replaceable (Category C) plugs with captivated center contact
  • Field replaceable plugs can be terminated with industry standard tooling
  • Tarnish resistant Nickel finish available
  • Choice of different dielectrics
  • Listed under the Component Program of Underwriters Laboratories Inc., File No. E81956
  • PC Board soldered connectors are recognized under the Component Program of Underwriters Laboratories Inc., File No. E81956
  • Certified by

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: