PDP SEO Portlet

53245-1

Spade Terminal 16AWG to 14AWG #10 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 53245-1
Secondary Manufacturer Part#: 53245-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Blue
1.04 to 2.62 mm²
PVC (Polyvinylchloride)
Tin
Tin
7.47 mm
17.7 x 7.47 mm mm
17.7 mm
53245
4.82 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.4429
1700+
$0.4188
3300+
$0.40415
10000+
$0.39005
20000+
$0.38158