PDP SEO Portlet

53177-1

Ring Tongue Terminal 14-16AWG Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 53177-1
Secondary Manufacturer Part#: 53177-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Budget terminal is primarily the same as the SOLISTRAND terminals without the brazed seam in the wire barrel. These terminals fulfill the need for an economical and electrically superior termination where extreme vibration and tension on the wires are not present.

  • SOLISTRAND Short Spring Spade Tongue Terminals
  • Stud Size: M3
  • Wire Size: 16-14 AWG
  • Material: Terminal Body - Phosphor Bronze per ASTM B-103; Plating - Tin per MIL-T-10727
  • Utilize a butted seam
  • Applied with “F” crimp tooling
  • For terminating stranded wire only
  • U.L. Listed

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
3 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $: